


TPA3144D2PWP | |
|---|---|
DigiKey Part Number | TPA3144D2PWP-ND |
Manufacturer | |
Manufacturer Product Number | TPA3144D2PWP |
Description | IC AMP CLASS D STER 6W 28HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA3144D2PWP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 6W x 2 @ 8Ohm | |
Voltage - Supply | 4.5V ~ 14.4V | |
Features | Depop, Short-Circuit and Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 28-HTSSOP | |
Package / Case | 28-PowerTSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.55000 | kr.12.55 |
| 10 | kr.9.25000 | kr.92.50 |
| 50 | kr.7.92880 | kr.396.44 |
| 100 | kr.7.51990 | kr.751.99 |
| 250 | kr.7.08736 | kr.1,771.84 |
| Unit Price without VAT: | kr.12.55000 |
|---|---|
| Unit Price with VAT: | kr.15.68750 |




