
TPA301D | |
|---|---|
DigiKey Part Number | 296-1945-5-ND |
Manufacturer | |
Manufacturer Product Number | TPA301D |
Description | IC AMP CLASS AB MONO 700MW 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPA301D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 700mW x 1 @ 8Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-SOIC | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.99000 | kr.7.99 |
| 10 | kr.5.77600 | kr.57.76 |
| 75 | kr.4.73053 | kr.354.79 |
| 150 | kr.4.48660 | kr.672.99 |
| 300 | kr.4.28627 | kr.1,285.88 |
| 525 | kr.4.15059 | kr.2,179.06 |
| 1.050 | kr.4.00960 | kr.4,210.08 |
| 2.550 | kr.3.86486 | kr.9,855.39 |
| 5.025 | kr.3.77614 | kr.18,975.10 |
| Unit Price without VAT: | kr.7.99000 |
|---|---|
| Unit Price with VAT: | kr.9.98750 |



