
TPA122D | |
|---|---|
DigiKey Part Number | 296-2466-5-ND |
Manufacturer | |
Manufacturer Product Number | TPA122D |
Description | IC AMP CLASS AB STER 70MW 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class AB 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPA122D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Class AB | |
Output Type | Headphones, 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 70mW x 2 @ 8Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Depop, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-SOIC | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.24000 | kr.12.24 |
| 10 | kr.9.01500 | kr.90.15 |
| 75 | kr.7.47947 | kr.560.96 |
| 150 | kr.7.12233 | kr.1,068.35 |
| 300 | kr.6.89307 | kr.2,067.92 |
| Unit Price without VAT: | kr.12.24000 |
|---|---|
| Unit Price with VAT: | kr.15.30000 |

