
TMS320C6655CZH | |
|---|---|
DigiKey Part Number | 296-41880-ND |
Manufacturer | |
Manufacturer Product Number | TMS320C6655CZH |
Description | IC DSP FIX/FLOAT POINT 625FCBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fixed/Floating Point Digital Signal Processor (DSP) 1GHz 625-FCBGA (21x21) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320C6655CZH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Fixed/Floating Point | |
Interface | DDR3, EBI/EMI, Ethernet, McBSP, PCIe, I2C, SPI, UART, UPP | |
Clock Rate | 1GHz | |
Non-Volatile Memory | ROM (128kB) | |
On-Chip RAM | 2.06MB | |
Voltage - I/O | 1.0V, 1.5V, 1.8V | |
Voltage - Core | 1.00V | |
Operating Temperature | 0°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | 625-BFBGA, FCBGA | |
Supplier Device Package | 625-FCBGA (21x21) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.705.33000 | kr.705.33 |
| 10 | kr.592.39100 | kr.5,923.91 |
| 60 | kr.543.24500 | kr.32,594.70 |
| Unit Price without VAT: | kr.705.33000 |
|---|---|
| Unit Price with VAT: | kr.881.66250 |

