8 Bit Digital to Analog Converter 1 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV5623ID

DigiKey Part Number
296-3052-5-ND
Manufacturer
Manufacturer Product Number
TLV5623ID
Description
IC DAC 8BIT 8-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 1 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLV5623ID Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External
Manufacturer
Texas Instruments
Voltage - Supply, Analog
2.7V ~ 3.3V, 5V
Packaging
Tube
Voltage - Supply, Digital
2.7V ~ 3.3V, 5V
Part Status
Active
INL/DNL (LSB)
±0.3, ±0.07
Number of Bits
8
Architecture
String DAC
Number of D/A Converters
1
Operating Temperature
-40°C ~ 85°C
Settling Time
20µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Output Type
Voltage - Buffered
Supplier Device Package
8-SOIC
Differential Output
No
Mounting Type
Surface Mount
Data Interface
SPI
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.36.52000kr.36.52
10kr.27.94700kr.279.47
75kr.23.85787kr.1,789.34
150kr.22.90687kr.3,436.03
300kr.22.12343kr.6,637.03
525kr.21.59356kr.11,336.62
1.050kr.21.04270kr.22,094.83
2.550kr.20.47745kr.52,217.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.36.52000
Unit Price with VAT:kr.45.65000

Other Suppliers on DigiKey

5.259In Stock
Ships from Rochester Electronics, LLC