
TLV5616IDGK | |
|---|---|
DigiKey Part Number | 296-3042-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV5616IDGK |
Description | IC DAC 12BIT 8-VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV5616IDGK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 20µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 3.3V, 5V | |
Voltage - Supply, Digital | 2.7V ~ 3.3V, 5V | |
INL/DNL (LSB) | ±1.9, ±0.5 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.91.11000 | kr.91.11 |
| 10 | kr.71.84500 | kr.718.45 |
| 80 | kr.62.47438 | kr.4,997.95 |
| 160 | kr.60.38456 | kr.9,661.53 |
| 320 | kr.58.66422 | kr.18,772.55 |
| 560 | kr.57.50018 | kr.32,200.10 |
| 1.040 | kr.56.40863 | kr.58,664.98 |
| Unit Price without VAT: | kr.91.11000 |
|---|---|
| Unit Price with VAT: | kr.113.88750 |

