
TLV5616CD | |
|---|---|
DigiKey Part Number | 296-2301-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV5616CD |
Description | IC DAC 12BIT 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV5616CD Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 3.3V, 5V |
Packaging Tube | Voltage - Supply, Digital 2.7V ~ 3.3V, 5V |
Part Status Active | INL/DNL (LSB) ±1.9, ±0.5 |
Number of Bits 12 | Architecture String DAC |
Number of D/A Converters 1 | Operating Temperature 0°C ~ 70°C |
Settling Time 20µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 8-SOIC |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV5616CDR | Texas Instruments | 1.108 | 296-2301-1-ND | kr.78.74000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.94.02000 | kr.94.02 |
| 10 | kr.74.26700 | kr.742.67 |
| 75 | kr.64.84973 | kr.4,863.73 |
| 150 | kr.62.66120 | kr.9,399.18 |
| 300 | kr.60.85913 | kr.18,257.74 |
| 525 | kr.59.63996 | kr.31,310.98 |
| 1.050 | kr.58.37274 | kr.61,291.38 |
| Unit Price without VAT: | kr.94.02000 |
|---|---|
| Unit Price with VAT: | kr.117.52500 |

