
TLV4112IP | |
|---|---|
DigiKey Part Number | 296-10719-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV4112IP |
Description | IC OPAMP GP 2 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLV4112IP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.57V/µs | |
Gain Bandwidth Product | 2.7 MHz | |
Current - Input Bias | 0.3 pA | |
Voltage - Input Offset | 175 µV | |
Current - Supply | 700µA (x2 Channels) | |
Current - Output / Channel | 320 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.43.47000 | kr.43.47 |
| 10 | kr.33.48700 | kr.334.87 |
| 50 | kr.29.47380 | kr.1,473.69 |
| 100 | kr.28.23280 | kr.2,823.28 |
| 250 | kr.26.92188 | kr.6,730.47 |
| 500 | kr.26.13152 | kr.13,065.76 |
| 1.000 | kr.25.48113 | kr.25,481.13 |
| 2.500 | kr.24.79464 | kr.61,986.60 |
| Unit Price without VAT: | kr.43.47000 |
|---|---|
| Unit Price with VAT: | kr.54.33750 |

