Comparator Standard (General Purpose) CMOS, Push-Pull, Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV3704CD

DigiKey Part Number
296-34485-5-ND
Manufacturer
Manufacturer Product Number
TLV3704CD
Description
IC COMPARATOR 4 GEN PUR 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, Push-Pull, Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLV3704CD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
4
Output Type
CMOS, Push-Pull, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
2.5V ~ 16V, ±1.25V ~ 8V
Voltage - Input Offset (Max)
5mV @ 15V
Current - Input Bias (Max)
250pA @ 15V
Current - Output (Typ)
10mA
Current - Quiescent (Max)
1µA
CMRR, PSRR (Typ)
88dB CMRR, 105dB PSRR
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
0°C ~ 70°C
Package / Case
14-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 440 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
450kr.14.52238kr.6,535.07
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.14.52238
Unit Price with VAT:kr.18.15298

Other Suppliers on DigiKey

440In Stock
Ships from Rochester Electronics, LLC