Comparator Standard (General Purpose) CMOS, Push-Pull, Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV3702ID

DigiKey Part Number
296-12609-5-ND
Manufacturer
Manufacturer Product Number
TLV3702ID
Description
IC COMPARATOR 2 GEN PUR 8SOIC
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, Push-Pull, Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLV3702ID Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Standard (General Purpose)
Number of Elements
2
Output Type
CMOS, Push-Pull, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
2.7V ~ 16V, ±1.35V ~ 8V
Voltage - Input Offset (Max)
5mV @ 15V
Current - Input Bias (Max)
250pA @ 15V
Current - Output (Typ)
10mA
Current - Quiescent (Max)
1µA
CMRR, PSRR (Typ)
88dB CMRR, 105dB PSRR
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-40°C ~ 125°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 194
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.19.23000kr.19.23
10kr.14.40300kr.144.03
75kr.12.09360kr.907.02
150kr.11.55687kr.1,733.53
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.19.23000
Unit Price with VAT:kr.24.03750

Other Suppliers on DigiKey

1.434In Stock
Ships from Rochester Electronics, LLC