
TLV2772AQPW | |
|---|---|
DigiKey Part Number | 296-10676-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV2772AQPW |
Description | IC CMOS 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2772AQPW Models |
Category | Current - Supply 1mA (x2 Channels) |
Mfr | Current - Output / Channel 50 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 2 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 10.5V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 5.1 MHz | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Current - Input Bias 2 pA | Supplier Device Package 8-TSSOP |
Voltage - Input Offset 360 µV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | kr.16.16953 | kr.7,276.29 |
| Unit Price without VAT: | kr.16.16953 |
|---|---|
| Unit Price with VAT: | kr.20.21191 |

