TLV2770CD is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 56.949
Unit Price: kr.3.92000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.5.27000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.3.98660
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2770CD

DigiKey Part Number
296-1896-5-ND
Manufacturer
Manufacturer Product Number
TLV2770CD
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLV2770CD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
10.5V/µs
Gain Bandwidth Product
5.1 MHz
Current - Input Bias
2 pA
Voltage - Input Offset
500 µV
Current - Supply
1mA
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 45.979 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

45.979In Stock
Ships from Rochester Electronics, LLC