
TLV2474CD | |
|---|---|
DigiKey Part Number | 296-2442-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV2474CD |
Description | IC CMOS 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2474CD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.5V/µs | |
Gain Bandwidth Product | 2.8 MHz | |
Current - Input Bias | 2.5 pA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 600µA (x4 Channels) | |
Current - Output / Channel | 35 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.15000 | kr.23.15 |
| 10 | kr.17.41200 | kr.174.12 |
| 50 | kr.15.12720 | kr.756.36 |
| 100 | kr.14.41860 | kr.1,441.86 |
| 250 | kr.13.67068 | kr.3,417.67 |
| 500 | kr.13.21970 | kr.6,609.85 |
| 1.000 | kr.12.84862 | kr.12,848.62 |
| 2.500 | kr.12.45674 | kr.31,141.85 |
| 5.000 | kr.12.22060 | kr.61,103.00 |
| Unit Price without VAT: | kr.23.15000 |
|---|---|
| Unit Price with VAT: | kr.28.93750 |

