
TLV2472IP | |
|---|---|
DigiKey Part Number | 296-10617-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV2472IP |
Description | IC CMOS 2 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2472IP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.5V/µs | |
Gain Bandwidth Product | 2.8 MHz | |
Current - Input Bias | 2.5 pA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 600µA (x2 Channels) | |
Current - Output / Channel | 35 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.70000 | kr.24.70 |
| 10 | kr.18.66900 | kr.186.69 |
| 50 | kr.16.24060 | kr.812.03 |
| 100 | kr.15.48930 | kr.1,548.93 |
| 250 | kr.14.69516 | kr.3,673.79 |
| 500 | kr.14.21684 | kr.7,108.42 |
| 1.000 | kr.13.82310 | kr.13,823.10 |
| 2.500 | kr.13.40738 | kr.33,518.45 |
| Unit Price without VAT: | kr.24.70000 |
|---|---|
| Unit Price with VAT: | kr.30.87500 |

