14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2464AIPW

DigiKey Part Number
296-14050-5-ND
Manufacturer
Manufacturer Product Number
TLV2464AIPW
Description
IC OPAMP GP 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLV2464AIPW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
1.6V/µs
Gain Bandwidth Product
6.4 MHz
Current - Input Bias
1.3 nA
Voltage - Input Offset
500 µV
Current - Supply
550µA (x4 Channels)
Current - Output / Channel
80 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
6 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 104
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.25.73000kr.25.73
10kr.19.45600kr.194.56
90kr.16.27089kr.1,464.38
180kr.15.61067kr.2,809.92
270kr.15.27989kr.4,125.57
540kr.14.79467kr.7,989.12
1.080kr.14.39531kr.15,546.93
2.520kr.14.00185kr.35,284.66
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.25.73000
Unit Price with VAT:kr.32.16250

Other Suppliers on DigiKey

714In Stock
Ships from Rochester Electronics, LLC