Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2462CP

DigiKey Part Number
296-1892-5-ND
Manufacturer
Manufacturer Product Number
TLV2462CP
Description
IC OPAMP GP 2 CIRCUIT 8DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TLV2462CP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
1.6V/µs
Gain Bandwidth Product
6.4 MHz
Current - Input Bias
1.3 nA
Voltage - Input Offset
500 µV
Current - Supply
550µA (x2 Channels)
Current - Output / Channel
80 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
6 V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 544
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.20.54000kr.20.54
10kr.15.38700kr.153.87
50kr.13.32540kr.666.27
100kr.12.68760kr.1,268.76
250kr.12.01380kr.3,003.45
500kr.11.60752kr.5,803.76
1.000kr.11.27322kr.11,273.22
2.500kr.10.92030kr.27,300.75
5.000kr.10.70759kr.53,537.95
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.20.54000
Unit Price with VAT:kr.25.67500

Other Suppliers on DigiKey

34.910In Stock
Ships from Rochester Electronics, LLC