TLV2461AID is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 8.456
Unit Price: kr.19.97000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 21
Unit Price: kr.15.36000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.9.41442
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.11.47410
Datasheet

Similar


Microchip Technology
In Stock: 533
Unit Price: kr.4.99000
Datasheet

Similar


Microchip Technology
In Stock: 3.280
Unit Price: kr.4.99000
Datasheet

Similar


STMicroelectronics
In Stock: 2.340
Unit Price: kr.12.42000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: kr.3.32639
Datasheet
TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2461AID

DigiKey Part Number
TLV2461AID-ND
Manufacturer
Manufacturer Product Number
TLV2461AID
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLV2461AID Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
1.6V/µs
Gain Bandwidth Product
6.4 MHz
Current - Input Bias
1.3 nA
Voltage - Input Offset
500 µV
Current - Supply
550µA
Current - Output / Channel
80 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
6 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 32.507 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

32.507In Stock
Ships from Rochester Electronics, LLC