


TLV2217-18KCS | |
|---|---|
DigiKey Part Number | 296-18905-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV2217-18KCS |
Description | IC REG LINEAR 1.8V 500MA TO220-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLV2217-18KCS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
PSRR | 62dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Over Voltage | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.19000 | kr.22.19 |
| 10 | kr.16.66800 | kr.166.68 |
| 50 | kr.14.45900 | kr.722.95 |
| 100 | kr.13.77560 | kr.1,377.56 |
| 250 | kr.13.05380 | kr.3,263.45 |
| 500 | kr.12.61850 | kr.6,309.25 |
| 1.000 | kr.12.26042 | kr.12,260.42 |
| 2.500 | kr.11.88233 | kr.29,705.83 |
| 5.000 | kr.11.65448 | kr.58,272.40 |
| Unit Price without VAT: | kr.22.19000 |
|---|---|
| Unit Price with VAT: | kr.27.73750 |

