


TLV1117-25CDCY | |
|---|---|
DigiKey Part Number | TLV1117-25CDCY-ND |
Manufacturer | |
Manufacturer Product Number | TLV1117-25CDCY |
Description | IC REG LIN 2.5V 800MA SOT-223-4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | TLV1117-25CDCY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.3V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.59000 | kr.6.59 |
| 10 | kr.4.72300 | kr.47.23 |
| 80 | kr.3.82700 | kr.306.16 |
| 160 | kr.3.62650 | kr.580.24 |
| 320 | kr.3.46103 | kr.1,107.53 |
| 560 | kr.3.34934 | kr.1,875.63 |
| 1.040 | kr.3.24443 | kr.3,374.21 |
| 2.560 | kr.3.12101 | kr.7,989.79 |
| 5.040 | kr.3.04673 | kr.15,355.52 |
| Unit Price without VAT: | kr.6.59000 |
|---|---|
| Unit Price with VAT: | kr.8.23750 |

