


TLV1117-18CDCY | |
|---|---|
DigiKey Part Number | 296-34400-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV1117-18CDCY |
Description | IC REG LIN 1.8V 800MA SOT-223-4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | TLV1117-18CDCY Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tube | PSRR 75dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 15V | Supplier Device Package SOT-223-4 |
Voltage - Output (Min/Fixed) 1.8V | Base Product Number |
Voltage Dropout (Max) 1.3V @ 800mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.82000 | kr.7.82 |
| 10 | kr.5.64700 | kr.56.47 |
| 80 | kr.4.59763 | kr.367.81 |
| 160 | kr.4.36281 | kr.698.05 |
| 320 | kr.4.16950 | kr.1,334.24 |
| 560 | kr.4.03864 | kr.2,261.64 |
| 1.040 | kr.3.91589 | kr.4,072.53 |
| 2.560 | kr.3.77141 | kr.9,654.81 |
| 5.040 | kr.3.68449 | kr.18,569.83 |
| Unit Price without VAT: | kr.7.82000 |
|---|---|
| Unit Price with VAT: | kr.9.77500 |

