MFR Recommended
Parametric Equivalent



TLC5940PWPG4 | |
|---|---|
DigiKey Part Number | TLC5940PWPG4-ND |
Manufacturer | |
Manufacturer Product Number | TLC5940PWPG4 |
Description | IC LED DRVR LIN 120MA 28HTSSOP |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 120mA 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC5940PWPG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 17V | |
Current - Output / Channel | 120mA | |
Frequency | 30MHz | |
Dimming | - | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.13.40705 | kr.2,681.41 |
| Unit Price without VAT: | kr.13.40705 |
|---|---|
| Unit Price with VAT: | kr.16.75881 |



