LED Driver IC 16 Output Linear Shift Register Dimming 50mA 24-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC5929PWP

DigiKey Part Number
296-28534-5-ND
Manufacturer
Manufacturer Product Number
TLC5929PWP
Description
IC LED DRVR LINEAR 50MA 24HTSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 16 Output Linear Shift Register Dimming 50mA 24-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLC5929PWP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
Linear
Topology
Shift Register
Internal Switch(s)
Yes
Number of Outputs
16
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
5.5V
Voltage - Output
10V
Current - Output / Channel
50mA
Frequency
20MHz
Dimming
-
Applications
Signage
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 410
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.13.18000kr.13.18
10kr.9.74800kr.97.48
60kr.8.24333kr.494.60
120kr.7.83550kr.940.26
300kr.7.40457kr.2,221.37
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.13.18000
Unit Price with VAT:kr.16.47500

Other Suppliers on DigiKey

1.860In Stock
Ships from Rochester Electronics, LLC