
TLC5620CD | |
|---|---|
DigiKey Part Number | 296-1861-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC5620CD |
Description | IC DAC 8BIT V-OUT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 4 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC5620CD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 4 | |
Settling Time | 10µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±1 (Max), ±0.9 (Max) | |
Architecture | String DAC | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.56.39000 | kr.56.39 |
| 10 | kr.43.79500 | kr.437.95 |
| 50 | kr.38.74980 | kr.1,937.49 |
| 100 | kr.37.18790 | kr.3,718.79 |
| 250 | kr.35.53888 | kr.8,884.72 |
| 500 | kr.34.54530 | kr.17,272.65 |
| 1.000 | kr.33.72741 | kr.33,727.41 |
| Unit Price without VAT: | kr.56.39000 |
|---|---|
| Unit Price with VAT: | kr.70.48750 |

