TLC551CP is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 5.314
Unit Price: kr.8.94000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 398
Unit Price: kr.36.01000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 95.241
Unit Price: kr.5.47000
Datasheet
555 Type, Timer/Oscillator (Single) IC 1.8MHz 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC551CP

DigiKey Part Number
296-10333-5-ND
Manufacturer
Manufacturer Product Number
TLC551CP
Description
IC OSC SINGLE TIMER 1.8MHZ 8-DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
555 Type, Timer/Oscillator (Single) IC 1.8MHz 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TLC551CP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
555 Type, Timer/Oscillator (Single)
Count
-
Frequency
1.8MHz
Voltage - Supply
1V ~ 15V
Current - Supply
360 µA
Operating Temperature
0°C ~ 70°C
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 48 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
600kr.12.33445kr.7,400.67
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.12.33445
Unit Price with VAT:kr.15.41806

Other Suppliers on DigiKey

48In Stock
Ships from Rochester Electronics, LLC