CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC4502ID

DigiKey Part Number
296-10330-5-ND
Manufacturer
Manufacturer Product Number
TLC4502ID
Description
IC CMOS 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLC4502ID Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
2.5V/µs
Gain Bandwidth Product
4.7 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
10 µV
Current - Supply
2.5mA (x2 Channels)
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
6 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 12.566 View Now
All prices are in DKK
Tube
QuantityUnit PriceExt Price
225kr.33.64147kr.7,569.33
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.33.64147
Unit Price with VAT:kr.42.05184

Other Suppliers on DigiKey

12.566In Stock
Ships from Rochester Electronics, LLC