
TLC372CP | |
|---|---|
DigiKey Part Number | 296-1845-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC372CP |
Description | IC COMPARATOR 2 DIFF 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Differential CMOS, MOS, Open-Drain, TTL 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLC372CP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Differential | |
Number of Elements | 2 | |
Output Type | CMOS, MOS, Open-Drain, TTL | |
Voltage - Supply, Single/Dual (±) | 3V ~ 16V, ±1.5V ~ 8V | |
Voltage - Input Offset (Max) | 5mV @ 5V | |
Current - Input Bias (Max) | 5pA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 400µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Mounting Type | Through Hole | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.22000 | kr.10.22 |
| 10 | kr.7.45900 | kr.74.59 |
| 50 | kr.6.36320 | kr.318.16 |
| 100 | kr.6.02300 | kr.602.30 |
| 250 | kr.5.66380 | kr.1,415.95 |
| 500 | kr.5.44712 | kr.2,723.56 |
| 1.000 | kr.5.26887 | kr.5,268.87 |
| 2.500 | kr.5.08058 | kr.12,701.45 |
| 5.000 | kr.4.96714 | kr.24,835.70 |
| Unit Price without VAT: | kr.10.22000 |
|---|---|
| Unit Price with VAT: | kr.12.77500 |








