TLC352IP is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 5.783
Unit Price: kr.8.81000
Datasheet
Comparator Differential CMOS, MOS, Open-Drain, TTL 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC352IP

DigiKey Part Number
296-10287-5-ND
Manufacturer
Manufacturer Product Number
TLC352IP
Description
IC COMPARATOR 2 DIFF 8DIP
Customer Reference
Detailed Description
Comparator Differential CMOS, MOS, Open-Drain, TTL 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TLC352IP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Type
Differential
Number of Elements
2
Output Type
CMOS, MOS, Open-Drain, TTL
Voltage - Supply, Single/Dual (±)
1.4V ~ 16V, ±0.7V ~ 8V
Voltage - Input Offset (Max)
5mV @ 5V
Current - Input Bias (Max)
5pA @ 5V
Current - Output (Typ)
20mA
Current - Quiescent (Max)
400µA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
8-DIP (0.300", 7.62mm)
Mounting Type
Through Hole
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 15.719 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

15.719In Stock
Ships from Rochester Electronics, LLC