
TLC320AD545IPT | |
|---|---|
DigiKey Part Number | 296-10276-ND |
Manufacturer | |
Manufacturer Product Number | TLC320AD545IPT |
Description | IC SINGLE CHANNEL CODEC 48-LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Data/Fax Interface 16 b Serial 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TLC320AD545IPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Data/Fax | |
Data Interface | Serial | |
Resolution (Bits) | 16 b | |
Number of ADCs / DACs | 1 / 1 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | 80 / 78 | |
Dynamic Range, ADCs / DACs (db) Typ | 80 / 80 | |
Voltage - Supply, Analog | 4.5V ~ 5.5V | |
Voltage - Supply, Digital | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.56.17404 | kr.14,043.51 |
| Unit Price without VAT: | kr.56.17404 |
|---|---|
| Unit Price with VAT: | kr.70.21755 |

