MFR Recommended

TLC27M9IN | |
|---|---|
DigiKey Part Number | 296-7429-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC27M9IN |
Description | IC CMOS 4 CIRCUIT 14DIP |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLC27M9IN Models |
Category | Voltage - Input Offset 220 µV |
Mfr | Current - Supply 570µA (x4 Channels) |
Series | Current - Output / Channel 30 mA |
Packaging Tube | Voltage - Supply Span (Min) 4 V |
Part Status Obsolete | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Through Hole |
Slew Rate 0.62V/µs | Package / Case 14-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 525 kHz | Supplier Device Package 14-PDIP |
Current - Input Bias 0.7 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLC27M9IDR | Texas Instruments | 0 | 296-TLC27M9IDRCT-ND | kr.19.02000 | MFR Recommended |
| NJU7024D# | Nisshinbo Micro Devices Inc. | 0 | 2129-NJU7024D#-ND | kr.9.52972 | Similar |



