
TLC27L4ACD | |
|---|---|
DigiKey Part Number | 296-1831-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC27L4ACD |
Description | IC CMOS 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC27L4ACD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 0.05V/µs | |
Gain Bandwidth Product | 110 kHz | |
Current - Input Bias | 0.7 pA | |
Voltage - Input Offset | 1.1 mV | |
Current - Supply | 57µA (x4 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.22000 | kr.12.22 |
| 10 | kr.9.01800 | kr.90.18 |
| 50 | kr.7.72360 | kr.386.18 |
| 100 | kr.7.32290 | kr.732.29 |
| 250 | kr.6.89920 | kr.1,724.80 |
| Unit Price without VAT: | kr.12.22000 |
|---|---|
| Unit Price with VAT: | kr.15.27500 |


