
TLC274ACN | |
|---|---|
DigiKey Part Number | 296-7356-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC274ACN |
Description | IC OPAMP GP 4 CIRCUIT 14DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLC274ACN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 3.6V/µs | |
Gain Bandwidth Product | 2.2 MHz | |
Current - Input Bias | 0.6 pA | |
Voltage - Input Offset | 900 µV | |
Current - Supply | 2.7mA (x4 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 625 | kr.9.62330 | kr.6,014.56 |
| Unit Price without VAT: | kr.9.62330 |
|---|---|
| Unit Price with VAT: | kr.12.02913 |

