
TLC272IP | |
|---|---|
DigiKey Part Number | 296-7355-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC272IP |
Description | IC CMOS 2 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLC272IP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 5.3V/µs | |
Gain Bandwidth Product | 2.2 MHz | |
Current - Input Bias | 0.7 pA | |
Voltage - Input Offset | 900 µV | |
Current - Supply | 1.4mA (x2 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.03000 | kr.12.03 |
| 10 | kr.8.83800 | kr.88.38 |
| 50 | kr.7.56740 | kr.378.37 |
| 100 | kr.7.17380 | kr.717.38 |
| 250 | kr.6.75736 | kr.1,689.34 |
| 500 | kr.6.50662 | kr.3,253.31 |
| 1.000 | kr.6.30022 | kr.6,300.22 |
| 2.500 | kr.6.08223 | kr.15,205.58 |
| 5.000 | kr.5.95091 | kr.29,754.55 |
| Unit Price without VAT: | kr.12.03000 |
|---|---|
| Unit Price with VAT: | kr.15.03750 |

