
TLC251ACP | |
|---|---|
DigiKey Part Number | 296-10244-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC251ACP |
Description | IC OPAMP GP 1 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLC251ACP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 5.3V/µs | |
Gain Bandwidth Product | 2.2 MHz | |
Current - Input Bias | 0.7 pA | |
Voltage - Input Offset | 900 µV | |
Current - Supply | 950µA | |
Voltage - Supply Span (Min) | 1.4 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.28.23708 | kr.7,059.27 |
| Unit Price without VAT: | kr.28.23708 |
|---|---|
| Unit Price with VAT: | kr.35.29635 |

