
| TL7733BCD | |
|---|---|
| DigiKey Part Number | 296-34313-5-ND | 
| Manufacturer | |
| Manufacturer Product Number | TL7733BCD | 
| Description | IC SUPERVISOR 1 CHANNEL 8SOIC | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-SOIC | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TL7733BCD Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | - | |
| Packaging | Tube | |
| Part Status | Active | |
| DigiKey Programmable | Not Verified | |
| Type | Simple Reset/Power-On Reset | |
| Number of Voltages Monitored | 1 | |
| Voltage - Threshold | 3.08V | |
| Output | Open Drain or Open Collector | |
| Reset | Active High/Active Low | |
| Reset Timeout | 270ns Typical Propagation Delay | |
| Operating Temperature | 0°C ~ 70°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
| Supplier Device Package | 8-SOIC | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.7.42000 | kr.7.42 | 
| 10 | kr.5.35000 | kr.53.50 | 
| 75 | kr.4.37680 | kr.328.26 | 
| 150 | kr.4.14933 | kr.622.40 | 
| 300 | kr.3.96203 | kr.1,188.61 | 
| 525 | kr.3.83549 | kr.2,013.63 | 
| 1.050 | kr.3.70383 | kr.3,889.02 | 
| 2.550 | kr.3.56874 | kr.9,100.29 | 
| 5.025 | kr.3.48594 | kr.17,516.85 | 
| Unit Price without VAT: | kr.7.42000 | 
|---|---|
| Unit Price with VAT: | kr.9.27500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark