
TL7712AIP | |
|---|---|
DigiKey Part Number | 2156-TL7712AIP-ND |
Manufacturer | |
Manufacturer Product Number | TL7712AIP |
Description | IC SUPERVISOR PWR SUP SUPPORT |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 10.8V | |
Output | Open Drain or Open Collector | |
Reset | Active High/Active Low | |
Reset Timeout | 1µs Maximum Propagation Delay | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Bulk: | 12790 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 370 | kr.5.20830 | kr.1,927.07 |
| Unit Price without VAT: | kr.5.20830 |
|---|---|
| Unit Price with VAT: | kr.6.51038 |

