Supervisor Open Drain or Open Collector 1 Channel 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL7702AIP

DigiKey Part Number
296-3234-5-ND
Manufacturer
Manufacturer Product Number
TL7702AIP
Description
IC SUPERVISOR 1 CHANNEL 8DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TL7702AIP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.53V
Output
Open Drain or Open Collector
Reset
Active High/Active Low
Reset Timeout
1µs Maximum Propagation Delay
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 10.723 View Now
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.27.13000kr.27.13
10kr.20.55000kr.205.50
50kr.17.91260kr.895.63
100kr.17.09610kr.1,709.61
250kr.16.23344kr.4,058.36
500kr.15.71350kr.7,856.75
1.000kr.15.28552kr.15,285.52
2.500kr.14.83378kr.37,084.45
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.27.13000
Unit Price with VAT:kr.33.91250

Other Suppliers on DigiKey

10.723In Stock
Ships from Rochester Electronics, LLC