


TL750L05CKCS | |
|---|---|
DigiKey Part Number | 296-21342-5-ND |
Manufacturer | |
Manufacturer Product Number | TL750L05CKCS |
Description | IC REG LINEAR 5V 150MA TO220-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL750L05CKCS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2 mA | |
Current - Supply (Max) | 12 mA | |
PSRR | 65dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Over Voltage, Reverse Polarity | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.45000 | kr.27.45 |
| 10 | kr.20.78300 | kr.207.83 |
| 50 | kr.18.11080 | kr.905.54 |
| 100 | kr.17.28410 | kr.1,728.41 |
| 250 | kr.16.41148 | kr.4,102.87 |
| 500 | kr.15.88538 | kr.7,942.69 |
| 1.000 | kr.15.45242 | kr.15,452.42 |
| 2.500 | kr.14.99532 | kr.37,488.30 |
| Unit Price without VAT: | kr.27.45000 |
|---|---|
| Unit Price with VAT: | kr.34.31250 |

