OPA2134PAG4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL5580IP

DigiKey Part Number
296-21101-5-ND
Manufacturer
Manufacturer Product Number
TL5580IP
Description
IC OPAMP GP 2 CIRCUIT 8DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TL5580IP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
5V/µs
Gain Bandwidth Product
12 MHz
Current - Input Bias
100 nA
Voltage - Input Offset
300 µV
Current - Supply
6mA
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
32 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 478
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.9.60000kr.9.60
10kr.7.01400kr.70.14
50kr.5.97640kr.298.82
100kr.5.65380kr.565.38
250kr.5.31304kr.1,328.26
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.9.60000
Unit Price with VAT:kr.12.00000

Other Suppliers on DigiKey

6.352In Stock
Ships from Rochester Electronics, LLC