
TL431IP | |
|---|---|
DigiKey Part Number  | 296-10188-5-ND  | 
Manufacturer  | |
Manufacturer Product Number  | TL431IP  | 
Description  | IC VREF SHUNT ADJ 2.2% 8DIP  | 
Customer Reference  | |
Detailed Description  | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±2.2% 100 mA 8-PDIP  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | TL431IP Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Texas Instruments  | |
Series  | -  | |
Packaging  | Tube  | |
Part Status  | Obsolete  | |
Reference Type  | Shunt  | |
Output Type  | Adjustable  | |
Voltage - Output (Min/Fixed)  | 2.495V  | |
Voltage - Output (Max)  | 36 V  | |
Current - Output  | 100 mA  | |
Tolerance  | ±2.2%  | |
Temperature Coefficient  | -  | |
Noise - 0.1Hz to 10Hz  | -  | |
Noise - 10Hz to 10kHz  | -  | |
Voltage - Input  | -  | |
Current - Supply  | -  | |
Current - Cathode  | 1 mA  | |
Operating Temperature  | -40°C ~ 85°C (TA)  | |
Mounting Type  | Through Hole  | |
Package / Case  | 8-DIP (0.300", 7.62mm)  | |
Supplier Device Package  | 8-PDIP  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.98000 | kr.1.98 | 
| 10 | kr.1.38200 | kr.13.82 | 
| 50 | kr.1.13540 | kr.56.77 | 
| 100 | kr.1.05730 | kr.105.73 | 
| 250 | kr.0.97560 | kr.243.90 | 
| 500 | kr.0.92634 | kr.463.17 | 
| 1.000 | kr.0.88570 | kr.885.70 | 
| 2.500 | kr.0.84283 | kr.2,107.07 | 
| Unit Price without VAT: | kr.1.98000 | 
|---|---|
| Unit Price with VAT: | kr.2.47500 | 

