
TL431BCLP | |
|---|---|
DigiKey Part Number | 296-31389-ND |
Manufacturer | |
Manufacturer Product Number | TL431BCLP |
Description | IC VREF SHUNT ADJ 0.5% TO92-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 100 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL431BCLP Models |
Category | Current - Output 100 mA |
Manufacturer Texas Instruments | Tolerance ±0.5% |
Packaging Bulk | Current - Cathode 600 µA |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
Reference Type Shunt | Mounting Type Through Hole |
Output Type Adjustable | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Output (Min/Fixed) 2.495V | Supplier Device Package TO-92-3 |
Voltage - Output (Max) 36 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL1431ACZ | STMicroelectronics | 3.315 | 497-14721-ND | kr.3.80000 | Similar |
| TL1431IZ | STMicroelectronics | 1.019 | 497-14722-ND | kr.5.83000 | Similar |
| TL431AILPG | onsemi | 1.090 | TL431AILPGOS-ND | kr.2.73000 | Similar |
| TL431CLPG | onsemi | 5.715 | TL431CLPGOS-ND | kr.2.16000 | Similar |
| TL431CZ | STMicroelectronics | 8.406 | 497-13128-ND | kr.2.03000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.64000 | kr.5.64 |
| 10 | kr.4.03200 | kr.40.32 |
| 25 | kr.3.63160 | kr.90.79 |
| 100 | kr.3.18970 | kr.318.97 |
| 250 | kr.2.97928 | kr.744.82 |
| 500 | kr.2.85236 | kr.1,426.18 |
| 1.000 | kr.2.74795 | kr.2,747.95 |
| 3.000 | kr.2.61893 | kr.7,856.79 |
| 5.000 | kr.2.57124 | kr.12,856.20 |
| Unit Price without VAT: | kr.5.64000 |
|---|---|
| Unit Price with VAT: | kr.7.05000 |

