
TL3016CDG4 | |
|---|---|
DigiKey Part Number | TL3016CDG4-ND |
Manufacturer | |
Manufacturer Product Number | TL3016CDG4 |
Description | IC COMPARATOR 1 W/LATCH 8SOIC |
Customer Reference | |
Detailed Description | Comparator with Latch Complementary, Push-Pull, TTL 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL3016CDG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Type | with Latch | |
Number of Elements | 1 | |
Output Type | Complementary, Push-Pull, TTL | |
Voltage - Supply, Single/Dual (±) | 5V ~ 10V, ±2.5V ~ 5V | |
Voltage - Input Offset (Max) | 3mV @ ±5V | |
Current - Input Bias (Max) | 10µA @ ±5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 12.5mA | |
CMRR, PSRR (Typ) | 97dB CMRR | |
Propagation Delay (Max) | 10ns | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | kr.11.72138 | kr.2,637.31 |
| Unit Price without VAT: | kr.11.72138 |
|---|---|
| Unit Price with VAT: | kr.14.65173 |


