
| TL16C752CPFB | |
|---|---|
| DigiKey Part Number | 296-24317-ND | 
| Manufacturer | |
| Manufacturer Product Number | TL16C752CPFB | 
| Description | IC DUAL UART W/64B FIFO 48-TQFP | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | UART IC 2, DUART Channel RS485 64 Byte 48-TQFP (7x7) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TL16C752CPFB Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | - | |
| Packaging | Tray | |
| Part Status | Active | |
| Features | - | |
| Number of Channels | 2, DUART | |
| FIFO's | 64 Byte | |
| Protocol | RS485 | |
| Data Rate (Max) | 3Mbps | |
| Voltage - Supply | 1.62V ~ 5.5V | |
| With Auto Flow Control | Yes | |
| With IrDA Encoder/Decoder | Yes | |
| With False Start Bit Detection | Yes | |
| With Modem Control | Yes | |
| Mounting Type | Surface Mount | |
| Package / Case | 48-TQFP | |
| Supplier Device Package | 48-TQFP (7x7) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.50.11000 | kr.50.11 | 
| 10 | kr.38.77100 | kr.387.71 | 
| 25 | kr.35.93480 | kr.898.37 | 
| 100 | kr.32.82110 | kr.3,282.11 | 
| 250 | kr.31.33592 | kr.7,833.98 | 
| 500 | kr.30.44108 | kr.15,220.54 | 
| 1.000 | kr.29.70438 | kr.29,704.38 | 
| Unit Price without VAT: | kr.50.11000 | 
|---|---|
| Unit Price with VAT: | kr.62.63750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark