
TL16C554AIPN | |
|---|---|
DigiKey Part Number | 296-24381-ND |
Manufacturer | |
Manufacturer Product Number | TL16C554AIPN |
Description | IC ASYNC COMM ELEMENT 80-LQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | UART IC 4, QUART Channel 16 Byte 80-LQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | TL16C554AIPN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Features | - | |
Number of Channels | 4, QUART | |
FIFO's | 16 Byte | |
Protocol | - | |
Data Rate (Max) | 1Mbps | |
Voltage - Supply | 3V ~ 5.25V | |
With Auto Flow Control | Yes | |
With IrDA Encoder/Decoder | - | |
With False Start Bit Detection | Yes | |
With Modem Control | Yes | |
Mounting Type | Surface Mount | |
Package / Case | 80-LQFP | |
Supplier Device Package | 80-LQFP (12x12) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.218.30000 | kr.218.30 |
| 10 | kr.176.94700 | kr.1,769.47 |
| 25 | kr.166.62960 | kr.4,165.74 |
| 119 | kr.154.15084 | kr.18,343.95 |
| 357 | kr.148.12703 | kr.52,881.35 |
| Unit Price without VAT: | kr.218.30000 |
|---|---|
| Unit Price with VAT: | kr.272.87500 |

