Ballast Controller Controller 57kHz ~ 78kHz No 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC3872DWTR

DigiKey Part Number
UC3872DWTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UC3872DWTR
Description
IC BALLAST CNTRL 78KHZ 16SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Ballast Controller Controller 57kHz ~ 78kHz No 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UC3872DWTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Ballast Controller
Frequency
57kHz ~ 78kHz
Voltage - Supply
4.5V ~ 24V
Current - Supply
6 mA
Current - Output Source/Sink
-
Dimming
No
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 27.935 View Now
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.32.98619kr.65,972.38
Manufacturers Standard Package
Unit Price without VAT:kr.32.98619
Unit Price with VAT:kr.41.23274

Other Suppliers on DigiKey

27.935In Stock
Ships from Rochester Electronics, LLC