UART IC 1, UART Channel 16 Byte 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL16C550DPT

DigiKey Part Number
296-21520-ND
Manufacturer
Manufacturer Product Number
TL16C550DPT
Description
IC ASYNC COMM ELEMENT 48-LQFP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
UART IC 1, UART Channel 16 Byte 48-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
TL16C550DPT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Active
Features
-
Number of Channels
1, UART
FIFO's
16 Byte
Protocol
-
Data Rate (Max)
1Mbps
Voltage - Supply
2.25V ~ 5.5V
With Auto Flow Control
Yes
With IrDA Encoder/Decoder
-
With False Start Bit Detection
Yes
With Modem Control
Yes
Mounting Type
Surface Mount
Package / Case
48-LQFP
Supplier Device Package
48-LQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 317
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.32.59000kr.32.59
10kr.24.84000kr.248.40
25kr.22.90760kr.572.69
100kr.20.78250kr.2,078.25
250kr.19.76940kr.4,942.35
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.32.59000
Unit Price with VAT:kr.40.73750

Other Suppliers on DigiKey

1.644In Stock
Ships from Rochester Electronics, LLC