
| TL081IP | |
|---|---|
| DigiKey Part Number | TL081IP-ND | 
| Manufacturer | |
| Manufacturer Product Number | TL081IP | 
| Description | IC OPAMP JFET 1 CIRCUIT 8DIP | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | J-FET Amplifier 1 Circuit 8-PDIP | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TL081IP Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tube | |
| Part Status | Active | |
| Amplifier Type | ||
| Number of Circuits | 1 | |
| Output Type | - | |
| Slew Rate | 13V/µs | |
| Gain Bandwidth Product | 3 MHz | |
| Current - Input Bias | 30 pA | |
| Voltage - Input Offset | 3 mV | |
| Current - Supply | 1.4mA | |
| Voltage - Supply Span (Min) | 7 V | |
| Voltage - Supply Span (Max) | 36 V | |
| Operating Temperature | -40°C ~ 85°C | |
| Mounting Type | Through Hole | |
| Package / Case | 8-DIP (0.300", 7.62mm) | |
| Supplier Device Package | 8-PDIP | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.4.29000 | kr.4.29 | 
| 10 | kr.3.05300 | kr.30.53 | 
| 50 | kr.2.55100 | kr.127.55 | 
| 100 | kr.2.39550 | kr.239.55 | 
| 250 | kr.2.23128 | kr.557.82 | 
| 500 | kr.2.13210 | kr.1,066.05 | 
| 1.000 | kr.2.05050 | kr.2,050.50 | 
| 2.500 | kr.1.96426 | kr.4,910.65 | 
| 5.000 | kr.1.91232 | kr.9,561.60 | 
| Unit Price without VAT: | kr.4.29000 | 
|---|---|
| Unit Price with VAT: | kr.5.36250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                





 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark