J-FET Amplifier 1 Circuit 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL081BCP

DigiKey Part Number
296-34260-5-ND
Manufacturer
Manufacturer Product Number
TL081BCP
Description
IC OPAMP JFET 1 CIRCUIT 8DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 1 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TL081BCP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
13V/µs
Gain Bandwidth Product
3 MHz
Current - Input Bias
30 pA
Voltage - Input Offset
2 mV
Current - Supply
1.4mA
Voltage - Supply Span (Min)
7 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 974
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.6.62000kr.6.62
10kr.4.73900kr.47.39
50kr.3.99940kr.199.97
100kr.3.76860kr.376.86
250kr.3.52596kr.881.49
500kr.3.37960kr.1,689.80
1.000kr.3.25905kr.3,259.05
2.500kr.3.13180kr.7,829.50
5.000kr.3.05507kr.15,275.35
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.6.62000
Unit Price with VAT:kr.8.27500

Other Suppliers on DigiKey

7.034In Stock
Ships from Rochester Electronics, LLC