
TL081ACP | |
|---|---|
DigiKey Part Number | 296-7202-5-ND |
Manufacturer | |
Manufacturer Product Number | TL081ACP |
Description | IC OPAMP JFET 1 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TL081ACP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 13V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 30 pA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 1.4mA | |
Voltage - Supply Span (Min) | 7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.37000 | kr.6.37 |
| 10 | kr.4.58500 | kr.45.85 |
| 50 | kr.3.86440 | kr.193.22 |
| 100 | kr.3.64130 | kr.364.13 |
| 250 | kr.3.40532 | kr.851.33 |
| 500 | kr.3.26296 | kr.1,631.48 |
| 1.000 | kr.3.14594 | kr.3,145.94 |
| 2.500 | kr.3.02236 | kr.7,555.90 |
| 5.000 | kr.2.94786 | kr.14,739.30 |
| Unit Price without VAT: | kr.6.37000 |
|---|---|
| Unit Price with VAT: | kr.7.96250 |







