TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL032ACD

DigiKey Part Number
296-7145-5-ND
Manufacturer
Manufacturer Product Number
TL032ACD
Description
IC OPAMP JFET 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
J-FET Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TL032ACD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
5.1V/µs
Gain Bandwidth Product
1.1 MHz
Current - Input Bias
2 pA
Voltage - Input Offset
570 µV
Current - Supply
422µA (x2 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 359
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.19.07000kr.19.07
10kr.14.26600kr.142.66
75kr.11.97733kr.898.30
150kr.11.44573kr.1,716.86
300kr.11.00757kr.3,302.27
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.19.07000
Unit Price with VAT:kr.23.83750

Other Suppliers on DigiKey

825In Stock
Ships from Rochester Electronics, LLC