
TIP42AG | |
|---|---|
DigiKey Part Number | TIP42AGOS-ND |
Manufacturer | |
Manufacturer Product Number | TIP42AG |
Description | TRANS PNP 60V 6A TO-220 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 6 A 3MHz 2 W Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | TIP42AG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 6 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 1.5V @ 600mA, 6A | |
Current - Collector Cutoff (Max) | 700µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 15 @ 3A, 4V | |
Power - Max | 2 W | |
Frequency - Transition | 3MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.37000 | kr.10.37 |
| 50 | kr.4.91000 | kr.245.50 |
| 100 | kr.4.37820 | kr.437.82 |
| 500 | kr.3.44448 | kr.1,722.24 |
| 1.000 | kr.3.14394 | kr.3,143.94 |
| 2.000 | kr.2.89114 | kr.5,782.28 |
| 5.000 | kr.2.61768 | kr.13,088.40 |
| 10.000 | kr.2.50560 | kr.25,056.00 |
| Unit Price without VAT: | kr.10.37000 |
|---|---|
| Unit Price with VAT: | kr.12.96250 |








